DC DC Converters

Results: 75
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Applied FiltersRemove All

Showing
of 75
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
7 QFN
TPSM863252RDXR
3-V TO 17-V INPUT VOLTAGE 3-A E
Texas Instruments
9,416
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.10074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.6 ~ 10V
-
-
-
3A
30 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
7-PowerFQFN Module
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
7-QFN-FCMOD (4x3.3)
-
-
-
TPSM82821ASILR
TPSM82821ASILR
DC DC CONVERTER 0.6-4V
Texas Instruments
1,865
In Stock
1 : $2.50000
Cut Tape (CT)
3,000 : $1.23503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 4V
-
-
-
1A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
95%
-
-
Surface Mount
10-TFDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
10-uSIP (2.5x2)
Enable, Active High
-
-
9-QFN-FCMOD
TPSM84209RKHR
DC DC CONVERTER 1.2-6V
Texas Instruments
6,806
In Stock
1 : $3.56000
Cut Tape (CT)
3,000 : $1.90296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
28V
1.2 ~ 6V
-
-
-
2.5A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
91.7%
-
-
Surface Mount
9-PowerQFN
0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)
9-QFN-FCMOD (4.5x4)
Enable, Active High
-
-
TPSM82901SISR
TPSM82901SISR
3-V TO 17-V, 1-A HIGH EFFICIENCY
Texas Instruments
3,273
In Stock
1 : $3.71000
Cut Tape (CT)
3,000 : $1.99611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.4 ~ 5.5V
-
-
-
1A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
-
-
Surface Mount
10-LDFN Exposed Pad
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
10-uSIP (3x2.8)
Enable, Active Low
-
-
23 B0QFN
TPSM82864AA0HRDMR
2.4-V TO 5.5-V INPUT, 4-A THIN S
Texas Instruments
1,596
In Stock
1 : $4.68000
Cut Tape (CT)
3,000 : $2.44752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
4A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
96%
-
-
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
9-QFN-FCMOD
TPSM84209RKHT
DC DC CONVERTER 1.2-6V 15W
Texas Instruments
635
In Stock
1 : $4.72000
Cut Tape (CT)
250 : $2.84692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
28V
1.2 ~ 6V
-
-
-
2.5A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
86.5%
-
-
Surface Mount
9-PowerQFN
0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)
9-QFN-FCMOD (4.5x4)
Enable, Active High
-
-
28-B0QFN
TPSM82913RDUR
17-VIN, 3-A LOW-NOISE AND LOW-RI
Texas Instruments
2,535
In Stock
1 : $4.90000
Cut Tape (CT)
1,500 : $2.75494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.8 ~ 5.5V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
-
-
-
Surface Mount
28-PowerQFN Module
0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm)
28-B0QFN (4.5x5.5)
Enable, Active High
-
-
TPSM82816SIER
TPSM82816SIER
2.75-V TO 6-V, 6-A STEP-DOWN MOD
Texas Instruments
2,202
In Stock
1 : $5.01000
Cut Tape (CT)
3,000 : $2.76533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
6V
0.6 ~ 5.5V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
-
-
Surface Mount
14-LDFN Module
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
14-uSIP (3x4)
Enable, Active High
-
-
23 B0QFN
TPSM82866AA0SRDJR
DC DC CONVERTER 0.6-5.5V
Texas Instruments
3,021
In Stock
1 : $5.33000
Cut Tape (CT)
3,000 : $2.84468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 5.5V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
96%
-
-
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
TPSM842xx
TPSM84203EAB
DC DC CONVERTER 3.3V
Texas Instruments
377
In Stock
1 : $5.73000
Tray
Tray
Active
Linear Regulator Replacement
1
4.5V
28V
3.3V
-
-
-
1.5A
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 85°C (With Derating)
94%
-
-
Through Hole
3-SIP Module
0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm)
3-SIP Module
-
-
-
8-µSIP
TPSM83100SIUR
1.5-A HIGH EFFICIENCY BUCK-BOOST
Texas Instruments
1,234
In Stock
1 : $5.99000
Cut Tape (CT)
3,000 : $3.35967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.6V
5.5V
1.2 ~ 5.5V
-
-
-
1.5A
8.25 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
8-TFDFN Module
0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)
8-µSIP (2.6x2)
-
-
-
2,413
In Stock
1 : $6.91000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
1.5A
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 85°C (With Derating)
94%
-
-
Through Hole
3-SIP Module
0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm)
3-SIP Module
-
-
-
TPSM63602V5RDHR
TPSM63603SRDHR
HIGH-DENSITY, 3-V TO 36-V INPUT,
Texas Instruments
5,106
In Stock
1 : $7.60000
Cut Tape (CT)
3,000 : $5.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.1%
-
-
Surface Mount
30-PowerQFN Module
0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm)
30-B0QFN (4x6)
-
-
-
TPSM63602RDHR
TPSM63602RDHR
3.6-V TO 36-V INPUT, 1-V TO 12-V
Texas Instruments
387
In Stock
1 : $7.65000
Cut Tape (CT)
3,000 : $4.38621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
2A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 125°C
94.1%
-
-
Surface Mount
30-PowerQFN Module
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
30-B0QFN (4x6)
Enable, Active High
-
-
TPSM63603RDHR
TPSM63603RDHR
DC DC CONVERTER 1-16V
Texas Instruments
831
In Stock
1 : $8.42000
Cut Tape (CT)
3,000 : $4.87187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.1%
-
-
Surface Mount
30-PowerQFN Module
0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm)
30-B0QFN (4x6)
Enable, Active High
-
-
24-QFM
TPSM84624MOLR
DC DC CONVERTER 0.6-10V 60W
Texas Instruments
531
In Stock
1 : $9.15000
Cut Tape (CT)
500 : $5.62588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
17V
0.6 ~ 10V
-
-
-
6A
60 W
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
94%
-
-
Surface Mount
24-SMD Module
0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm)
24-QFM (7.5x7.5)
-
-
-
TPS84250RKGR
TPS84250RKGR
DC DC CONVERTER 2.5-15V
Texas Instruments
1,049
In Stock
1 : $12.83000
Cut Tape (CT)
500 : $12.39148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
7V
50V
2.5 ~ 15V
-
-
-
2.5A
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
96%
-
-
Surface Mount
41-BQFN Module
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
41-B1QFN (11x9)
Enable, Active High
-
-
TPSM63606RDLR
TPSM63606RDLR
DC DC CONVERTER 1-16V
Texas Instruments
895
In Stock
1 : $14.33000
Cut Tape (CT)
1,000 : $8.90080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
91.3%
-
-
Surface Mount
20-PowerBFQFN Module
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
20-B3QFN (5x5.5)
Enable, Active High
-
-
TPSM63606SRDLR
TPSM63606SRDLR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
340
In Stock
1 : $14.33000
Cut Tape (CT)
1,000 : $8.90080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
95.6%
-
-
Surface Mount
20-PowerBFQFN Module
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
20-B3QFN (5x5.5)
Enable, Active High
-
-
TPSM63610RDFR
TPSM63610RDFR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
822
In Stock
1 : $16.21000
Cut Tape (CT)
1,000 : $10.16362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 20V
-
-
-
8A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.3%
-
-
Surface Mount
22-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
22-B3QFN (6.5x7.5)
-
-
-
41-BQFN
TPS84250RKGT
DC DC CONVERTER 2.5-15V
Texas Instruments
405
In Stock
1 : $18.80000
Cut Tape (CT)
250 : $15.34960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
7V
50V
2.5 ~ 15V
-
-
-
2.5A
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
96%
-
-
Surface Mount
41-BQFN Module
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
41-B1QFN (11x9)
Enable, Active High
-
-
TPSM63603EXTRDHR
TPSM63603EXTRDHR
36-V, 3-A STEP-DOWN POWER MODULE
Texas Instruments
3,358
In Stock
1 : $24.69000
Cut Tape (CT)
3,000 : $15.56910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-55°C ~ 105°C
94.1%
-
-
Surface Mount
30-PowerQFN Module
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
30-B0QFN (4x6)
Enable, Active High
-
-
59-QFM
TPSM846C24MOLR
DC DC CONVERTER 0.5-2V
Texas Instruments
625
In Stock
1 : $25.06000
Cut Tape (CT)
350 : $16.72291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
15V
0.5 ~ 2V
-
-
-
35A
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 105°C
91%
-
-
Surface Mount
59-SMD Module
0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm)
59-QFM (15x16)
-
-
-
TPSM8D6C24MOWR
TPSM8D6B24MOWR
4-V TO 16-V INPUT, DUAL 25-A, SI
Texas Instruments
536
In Stock
1 : $36.94000
Cut Tape (CT)
500 : $24.99890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
16V
0.5 ~ 5.5V
-
-
-
50A
-
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C
91%
-
-
Surface Mount
59-SMD Module
0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm)
59-QFM (16x20)
-
-
-
7 QFN
TPSM861253RDXR
BUCK CONVERTERS (INTERGRATED IND
Texas Instruments
2,552
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.99308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.8V
17V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
7-PowerFQFN Module
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
7-QFN-FCMOD (4x3.3)
-
-
-
Showing
of 75

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.