DC DC Converters

Results: 4
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote Sense
Mounting Type
Surface MountThrough Hole
Size / Dimension
2.29" L x 1.28" W x 0.51" H (58.2mm x 32.5mm x 12.9mm)2.30" L x 0.89" W x 0.34" H (58.4mm x 22.7mm x 8.6mm)2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PKB4216C
PKB4216CPIHS
DC DC CONVERTER 30V 200W
Flex Power Modules
408
In Stock
1 : $50.56000
Tray
Tray
Active
Isolated Module
1
36V
75V
30V
-
-
-
6.7A
200 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
95.1%
Through Hole
Eighth Brick
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Eighth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKB4216C
PKB4216CSI
DC DC CONVERTER 30V 200W
Flex Power Modules
54
In Stock
1 : $46.82000
Tray
Tray
Active
Isolated Module
1
36V
75V
30V
-
-
-
6.7A
200 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
95.1%
Surface Mount
Eighth Brick
2.30" L x 0.89" W x 0.34" H (58.4mm x 22.7mm x 8.6mm)
Eighth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKB4111CPI
PKB4216CPIHV
DC DC CONVERTER 30V 200W
Flex Power Modules
0
In Stock
Check Lead Time
20 : $53.00400
Tray
Tray
Active
Isolated Module
1
36V
75V
30V
-
-
-
6.7A
200 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
95.1%
Through Hole
Eighth Brick
2.29" L x 1.28" W x 0.51" H (58.2mm x 32.5mm x 12.9mm)
Eighth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKB4111CPI
PKB4216CPIHVG
DC DC CONVERTER 30V 200W
Flex Power Modules
0
In Stock
Check Lead Time
20 : $54.05350
Tray
Tray
Active
Isolated Module
1
36V
75V
30V
-
-
-
6.7A
200 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
95.1%
Through Hole
Eighth Brick
2.29" L x 1.28" W x 0.51" H (58.2mm x 32.5mm x 12.9mm)
Eighth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.