DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
654 In Stock | 1 : $72.75000 Cut Tape (CT) 130 : $61.38408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Through Hole | 28-DIP Module | 2.00" L x 0.75" W x 0.41" H (50.8mm x 19.1mm x 10.4mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
858 In Stock | 1 : $72.74000 Cut Tape (CT) 65 : $65.91708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Surface Mount | 28-SMD Module | 2.00" L x 0.75" W x 0.43" H (50.8mm x 19.1mm x 10.8mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
288 In Stock | 1 : $75.29000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Through Hole | 26-SIP Module | 2.00" L x 0.32" W x 0.75" H (50.8mm x 8.2mm x 19.1mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
54 In Stock | 1 : $56.26000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 1.8V | - | - | - | 120A | 216 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote Sense | -45°C ~ 125°C (With Derating) | 93.2% | Through Hole | 26-SIP Module | 2.00" L x 0.32" W x 0.75" H (50.8mm x 8.2mm x 19.1mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 |