DC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
2.1A3.4A4.2A10A15A
Power (Watts)
50 W51 W
Efficiency
88%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PKU3510SPI
PKU3511SPI
DC DC CONVERTER 5V 50W
Flex Power Modules
582
In Stock
1 : $51.13000
Tray
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
90%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU3510SPI
PKU3516ZSPI
DC DC CONVERTER 24V 50W
Flex Power Modules
250
In Stock
1 : $51.13000
Tray
Tray
Active
Isolated Module
1
9V
36V
24V
-
-
-
2.1A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
91%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU3510SPI
PKU3513SPI
DC DC CONVERTER 12V 50W
Flex Power Modules
276
In Stock
1 : $52.61000
Tray
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
88%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU3510SPI
PKU3510SPI
DC DC CONVERTER 3.3V 50W
Flex Power Modules
68
In Stock
1 : $39.55000
Tray
Tray
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
15A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
90%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PKU3510SPI
PKU3515SPI
DC DC CONVERTER 15V 51W
Flex Power Modules
77
In Stock
1 : $39.55000
Tray
Tray
Active
Isolated Module
1
9V
36V
15V
-
-
-
3.4A
51 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
89%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.