DC DC Converters

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.75V6.5V12V15V19V
Voltage - Output 1
3.3V5V9V12V15V
Power (Watts)
1.7 W2.5 W4.5 W6 W7.5 W
Efficiency
86%90%93%94%95%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-500-M_series
VXO7803-500-M-TR
DC DC CONVERTER 3.3V 1.7W
CUI Inc.
5,048
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.7 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500-M_series
VXO7805-500-M-TR
DC DC CONVERTER 5V 2.5W
CUI Inc.
3,178
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500-M_series
VXO78012-500-M-TR
DC DC CONVERTER 12V 6W
CUI Inc.
918
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500-M_series
VXO7809-500-M-TR
DC DC CONVERTER 9V 4.5W
CUI Inc.
1,989
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500-M_series
VXO78015-500-M-TR
DC DC CONVERTER 15V 7.5W
CUI Inc.
816
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.