DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 18V | 36V | 2V | - | - | - | 10A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 86.5% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | 3.3V | - | - | 7.5A, 7.5A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | 3.3V | - | - | 7.5A, 7.5A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 3.3V | 1.8V | - | - | 8.5A, 8.5A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 86.4% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 91% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 91% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.2A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.2A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 90% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 2V | - | - | - | 10A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C | 87.5% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | 3.3V | - | - | 7.5A, 7.5A | 50 W | 1.5 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | 3.3V | - | - | 7.5A, 7.5A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 2 | 36V | 75V | 3.3V | 1.8V | - | - | 8.5A, 8.5A | 43 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 70°C (With Derating) | 86.4% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.39" H (61.0mm x 57.9mm x 10.0mm) | Half Brick | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, UVLO | -40°C ~ 70°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.43" H (60.9mm x 57.9mm x 10.9mm) | Half Brick | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, UVLO | -40°C ~ 70°C (With Derating) | 91% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.43" H (60.9mm x 57.9mm x 10.9mm) | Half Brick | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.2A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, UVLO | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.43" H (60.9mm x 57.9mm x 10.9mm) | Half Brick | |||
0 In Stock | Obsolete | - | Obsolete | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, UVLO | -40°C ~ 70°C (With Derating) | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.43" H (60.9mm x 57.9mm x 10.9mm) | Half Brick |