DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
170 In Stock | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 8.1V | 9.9V | 5V | - | - | - | 200mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
36 In Stock | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 83mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
40 In Stock | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
35 In Stock | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
30 In Stock | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
21 In Stock | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 8.1V | 9.9V | 9V | - | - | - | 111mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 8.1V | 9.9V | 15V | - | - | - | 67mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 3.3V | - | - | - | 303mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.50000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -9V | - | - | 33mA, 55mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 8.1V | 9.9V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | - | 151mA, 151mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -9V | - | - | 33mA, 55mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - | |||
0 In Stock Check Lead Time | 1 : $7.80000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -9V | - | - | 33mA, 55mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | - |