Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
53
In Stock
1 : $106.88000
Tray
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
1 : $106.13000
Tray
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
30 : $93.51633
Tray
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
30 : $95.15667
Tray
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
Active
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
Active
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
Active
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
0
In Stock
Active
Tray
ActiveIsolated Module136V75V12V---50A600 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 85°C (With Derating)96%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)Quarter Brick
Showing
1 - 8
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.