DC DC Converters

Results: 4
Number of Outputs
12
Voltage - Input (Min)
4.5V10.8V
Voltage - Input (Max)
5.5V13.2V
Voltage - Output 1
5V12V15V
Voltage - Output 2
-12V-
Current - Output (Max)
42mA, 42mA67mA200mA
Efficiency
70%79%81%83%
Package / Case
7-SIP Module, 4 Leads7-SIP Module, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
153
In Stock
1 : $2.83000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
70%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
2,129
In Stock
1 : $3.30000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
25
In Stock
1 : $3.30000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
20
In Stock
1 : $3.30000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.