DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Q48SK12025NRFH
Q48SK12033NRFH
DC DC CONVERTER 12V 400W
Delta Electronics
0
In Stock
270 : $55.53685
Tray
-
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
33A
400 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 108°C
95.5%
Through Hole
6-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Enable, Active Low
Q48SK12025NRFH
Q48SK12033NRFA
DC DC CONVERTER 12V 400W
Delta Electronics
0
In Stock
30 : $74.64567
Tray
-
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
33A
400 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 117°C
95.5%
Through Hole
6-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm)
Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.