DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : $31.33000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
53 In Stock | 1 : $31.33000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 3A | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
43 In Stock | 1 : $31.33000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock | 100 : $26.07470 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 830mA | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock | 100 : $26.07470 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 670mA | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock | 100 : $26.51190 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 3A | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active Low | |||
0 In Stock | 100 : $26.51190 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 830mA | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock | 100 : $26.51190 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 670mA | 10 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | |||
0 In Stock | 10 : $36.27700 Tube | Tube | Not For New Designs | Isolated Module | - | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | - | Enable, Active High | |||
0 In Stock | 10 : $36.27700 Tube | Tube | Not For New Designs | Isolated Module | - | 9V | 36V | 12V | - | - | - | 830mA | 10 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | - | Enable, Active High | |||
0 In Stock | 10 : $36.27700 Tube | Tube | Not For New Designs | Isolated Module | - | 9V | 36V | 15V | - | - | - | 670mA | 10 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | - | Enable, Active High | |||
0 In Stock | 10 : $36.27700 Tube | Tube | Not For New Designs | Isolated Module | - | 9V | 36V | 3.3V | - | - | - | 3A | 10 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | - | Enable, Active High |