DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 87.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
60 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 3.64A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 83.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
52 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 84.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
45 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 800mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
23 In Stock | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 800mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock Check Lead Time | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock Check Lead Time | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 84.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock Check Lead Time | 1 : $30.46000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 3.64A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 1.2A, 1.2A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 81.5% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 500mA, 500mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 400mA, 400mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 1.2A, 1.2A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 500mA, 500mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 400mA, 400mA | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) |