Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
RSE SERIES
RSE-2405S/H2
DC DC CONVERTER 5V 2W
Recom Power
4,360
In Stock
1 : $7.90000
Tube
Tube
ActiveIsolated Module118V36V5V--400mA2 W2 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 75°C80%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)Enable, Active Low
RSE SERIES
RSE-0505S/H2
DC DC CONVERTER 5V 2W
Recom Power
14
In Stock
990
Factory
1 : $7.90000
Tube
Tube
ActiveIsolated Module14.5V9V5V--400mA2 W2 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 75°C76%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.