DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
RO series
RO-0505S/E
DC DC CONVERTER 5V 1W
Recom Power
18
In Stock
42
Factory
1 : $7.81000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-3.305S/E
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
1 : $8.98000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
83%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-1205S/E
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $6.54476
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-0505S/EP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.04357
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-2405S/E
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.13524
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-0505S/EH
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.20738
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-3.305S/EH
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.88619
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
83%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-3.305S/EP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.88619
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
83%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-0505S/EHP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $7.93452
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-1205S/EH
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.03143
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-1205S/EP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.03143
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-2405S/EH
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.37548
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-2405S/EP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.37548
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-3.305S/EHP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.37548
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
83%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-1205S/EHP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $8.54762
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
84%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
RO series
RO-2405S/EHP
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
42 : $9.25214
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
82%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Showing
of 16

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.