Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
ADQ600-48S10-4L
ADQ600-48S10-4L
600W, 45 - 56VIN, 10V 63A QUARTE
Artesyn Embedded Power
96
In Stock
1 : $94.66000
Box
Box
ActiveIsolated Module145V56V10.1V---63A636 W750 VITE (Commercial)Adjustable Output, Remote On/Off-20°C ~ 90°C97%Through HoleQuarter Brick2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 11.0mm)Quarter BrickEnable, Active LowCE, cUL, TUV, UL60950-1; 62368-1
149
In Stock
1 : $97.70000
Tray
Tray
ActiveIsolated Module140V60V12V---50A600 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C95.6%Through Hole5-DIP Module2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.2mm)----
ADQ600B-48S12B-6LI
ADQ600B-48S12B-6LI
600W, 36 - 75VIN, 12V@50A, QUART
Artesyn Embedded Power
150
In Stock
1 : $102.91000
Box
Box
ActiveIsolated Module140V60V12V---50A600 W1.5 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 85°C95.6%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.3mm)Quarter BrickEnable, Active LowCE, cUL, TUV, UL60950-1; 62368-1
ADQ600B-48S12B-6LI
ADQ600B-48S12B-6LK
600W, 36 - 75VIN, 12V@50A, QUART
Artesyn Embedded Power
0
In Stock
1 : $98.45000
Box
Box
ActiveIsolated Module140V60V12V---50A600 W1.5 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 85°C95.6%Through HoleQuarter Brick2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.3mm)Quarter BrickEnable, Active LowCE, cUL, TUV, UL60950-1; 62368-1
0
In Stock
150 : $79.49207
Tray
Tray
ActiveIsolated Module140V60V12V---50A600 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C95.6%Through Hole5-DIP Module2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 11.0mm)----
Showing
1 - 5
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.