Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MagI³C Series_3-SIP
173950578
DC DC CONVERTER 5V 2.5W
Würth Elektronik
2,173
In Stock
1 : $6.34000
Tube
Tube
ActiveLinear Regulator Replacement16V28V5V---500mA2.5 W-ITE (Commercial)OTP, OVP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
173010535
173010535
DC DC CONVERTER 5V 5W
Würth Elektronik
456
In Stock
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---1A5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)87%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
Magl3C-FDSM
173011235
FDSM FIXED STEP DOWN REGULATOR M
Würth Elektronik
136
In Stock
This product has a maximum purchase limit
1 : $5.42000
Tube
Tube
ActiveNon-Isolated PoL Module116V36V12V---1A12 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
MagI³C Series_3-SIP
173950378
DC DC CONVERTER 3.3V 1.65W
Würth Elektronik
83
In Stock
1 : $6.34000
Tube
Tube
ActiveLinear Regulator Replacement16V28V3.3V---500mA1.65 W-ITE (Commercial)OTP, OVP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
MagI³C Series_3-SIP
173010342
DC DC CONVERTER 3.3V
Würth Elektronik
32
In Stock
1 : $11.04000
Tube
Tube
ActiveLinear Regulator Replacement17V42V3.3V---1A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.5mm)----
1779205x1
177920531
DC DC CONVERTER 5V 1W
Würth Elektronik
62
In Stock
1 : $5.60000
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
1779205x1
177920511
DC DC CONVERTER 5V 1W
Würth Elektronik
41
In Stock
1 : $5.60000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
1779205x4
177920514
DC DC CONVERTER 5V 1W
Würth Elektronik
40
In Stock
1 : $5.83000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W4 kVITE (Commercial)--40°C ~ 85°C75%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
1779205x1
177920521
DC DC CONVERTER 5V 1W
Würth Elektronik
41
In Stock
1 : $5.60000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
MagI³C Series_3-SIP
173010578
DC DC CONVERTER 5V 5W
Würth Elektronik
0
In Stock
Check Lead Time
1 : $7.29000
Tube
Tube
ActiveLinear Regulator Replacement17V28V5V---1A5 W-ITE (Commercial)OCP, OTP, OVP, SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.5mm)----
FDSM_NEU
173010335
DC DC CONVERTER 3.3V 3.3W
Würth Elektronik
0
In Stock
Check Lead Time
1 : $6.80000
Tube
Tube
ActiveNon-Isolated PoL Module16V36V3.3V---1A3.3 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
MagI³C Series_3-SIP
173010378
DC DC CONVERTER 3.3V 3W
Würth Elektronik
4
In Stock
1 : $7.29000
Tube
Tube
ActiveLinear Regulator Replacement17V28V3.3V---1A3 W-ITE (Commercial)OCP, OTP, OVP, SCP-40°C ~ 85°C87%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
MagI³C Series_3-SIP
173010542
DC DC CONVERTER 5V
Würth Elektronik
0
In Stock
Check Lead Time
1 : $11.04000
Tube
Tube
ActiveLinear Regulator Replacement18V42V5V---1A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.5mm)----
1779205x4
177920524
DC DC CONVERTER 5V 1W
Würth Elektronik
10
In Stock
1 : $5.85000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W4 kVITE (Commercial)--40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
1779205x1
177920501
DC DC CONVERTER 5V 1W
Würth Elektronik
0
In Stock
Check Lead Time
1 : $6.13000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
1779205x4
177920534
DC DC CONVERTER 5V 1W
Würth Elektronik
0
In Stock
Obsolete
Tube
ObsoleteIsolated Module121.6V26.4V5V---200mA1 W4 kVITE (Commercial)--40°C ~ 85°C81%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
Showing
of 16

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.