DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
186 In Stock | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
60 In Stock | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
25 In Stock | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
22 In Stock | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : $11.84000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) |