DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $348.12000 Tray | - | Tray | Active | Isolated Module | 1 | 100V | 375V | 12V | - | - | 2.08A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
10 In Stock | 1 : $346.08000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
14 In Stock | 1 : $452.07000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
8 In Stock | 1 : $452.11000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 2.08A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
3 In Stock | 1 : $506.45000 Bulk | - | Bulk | Active | Isolated Module | 1 | 66V | 160V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) | |||
3 In Stock | 1 : $560.79000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) | |||
4 In Stock | 1 : $333.58000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
7 In Stock | 1 : $342.78000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
2 In Stock | 1 : $451.95000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 15V | - | - | 1.67A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
2 In Stock | 1 : $760.54000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 1.67A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -55°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
1 In Stock | 1 : $340.64000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 1.67A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.30000 Tube | - | Tube | Active | Isolated Module | 1 | 10V | 20V | 95V | - | - | 263mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $316.78000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $317.64000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $318.97000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 56V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $318.97000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 56V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.11000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 3.3V | - | - | 5A | 17 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.60000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.61000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.64000 Bulk | - | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.64000 Bulk | - | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.81000 Bulk | - | Bulk | Active | Isolated Module | 1 | 66V | 160V | 24V | - | - | 1.04A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.84000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 6.5V | - | - | 3.85A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.88000 Bulk | - | Bulk | Active | Isolated Module | 1 | 55V | 100V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $319.88000 Bulk | - | Bulk | Active | Isolated Module | 1 | 55V | 100V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |