Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
BCM6123series
BCM380P475T800A30
DC DC CONVERTER 47.5V 800W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $233.73000
Tray
Tray
ActiveBus Converter Module1260V410V47.5V--16A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.5%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
BCM6123series
BCM384P120T800AC0
DC DC CONVERTER 12V 800W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $236.89000
Tray
Tray
ActiveBus Converter Module1260V410V12V--68A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.2%Through Hole24-DIP Module2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
BCM6123series
BCM384P120T800ACR
DC DC CONVERTER 12V 800W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $247.41000
Tray
Tray
ActiveBus Converter Module1260V410V12V--68A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.4%Through Hole24-DIP Module2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
BCM6123series
BCM380P475T800A3R
DC DC CONVERTER 47.5V 800W
Vicor Corporation
1
In Stock
1 : $250.97000
Tray
Tray
ActiveBus Converter Module1260V410V47.5V--16.9A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.7%Through Hole9-DIP Module2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
BCM6123series
BCM380P475T800A31
DC DC CONVERTER 47.5V 800W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $169.40080
Bulk
Bulk
ActiveBus Converter Module1260V410V47.5V--16.9A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.5%Through HoleModule2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
BCM6123series
BCM384P120T800AC1
DC DC CONVERTER 12V 800W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $176.82120
Bulk
Bulk
ActiveBus Converter Module1260V410V12V--66.7A800 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97.3%Through HoleModule2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.