Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $458.27000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | 20.83A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
124 In Stock | 1 : $458.54000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
102 In Stock | 1 : $463.13000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
18 In Stock | 1 : $470.03000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 41.67A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
270 In Stock | 1 : $503.75000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
12 In Stock | 1 : $516.14000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
13 In Stock | 1 : $458.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.4% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
17 In Stock | 1 : $508.86000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
22 In Stock | 1 : $458.27000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
9 In Stock | 1 : $458.60000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 12V | - | - | 41.67A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
105 In Stock | 1 : $465.35000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 41.67A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.2% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
20 In Stock | 1 : $458.30000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | 13.89A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
13 In Stock | 1 : $458.45000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 33.33A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
2 In Stock | 1 : $463.02000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
10 In Stock | 1 : $1,294.62000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 28V | - | - | 17.86A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
8 In Stock | 1 : $458.73000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 15V | - | - | 33.33A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $458.36000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $458.45000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 24V | - | - | 20.83A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $519.16000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 20.83A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.3% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | 1 : $457.92000 Tray | Tray | Active | Isolated Module | 1 | 100V | 200V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
1 In Stock | 1 : $503.88000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 24V | - | - | 20.83A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | 1 : $458.12000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 15V | - | - | 33.3A | 500 W | 3 kV | ITE (Commercial) | Remote On/Off, UVLO | -20°C ~ 100°C | 86% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $389.54000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $389.57000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 89.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | 1 : $389.72000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 48V | - | - | 10.42A | 500 W | 3 kV | ITE (Commercial) | OVP, UVLO | -10°C ~ 100°C | 89.9% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) |