DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $784.58000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $431.80000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $431.80000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $434.92000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $435.32000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $449.62000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $450.29000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $450.92000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $450.92000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $459.22000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $785.07000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,025.31000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 35A | 175 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 76.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) |