DC DC Converters

Results: 6
Packaging
BulkTray
Voltage - Input (Min)
16V43V
Voltage - Input (Max)
50V154V
Voltage - Output 1
3.3V5V
Current - Output (Max)
24A36.4A
Power (Watts)
120 W120.1 W
Voltage - Isolation
2.25 kV3 kV
Features
OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (With Derating)-40°C ~ 125°C
Efficiency
89.2%89.4%
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM3623series
DCM3623T50M04A2T00
DC DC CONVERTER 3.3V 120W
Vicor Corporation
36
In Stock
1 : $262.22000
Tray
Tray
ActiveIsolated Module116V50V3.3V---36.4A120 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)89.2%Through Hole9-DIP Module1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)-
20
In Stock
1 : $445.55000
Bulk
Bulk
ActiveIsolated Module143V154V5V---24A120 W3 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C89.4%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
0
In Stock
Check Lead Time
1 : $213.06000
Bulk
Bulk
ActiveIsolated Module143V154V5V---24A120 W3 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C89.4%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
0
In Stock
Check Lead Time
25 : $154.42080
Bulk
Bulk
ActiveIsolated Module143V154V5V---24A120 W3 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C89.4%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
0
In Stock
Check Lead Time
25 : $319.75120
Bulk
Bulk
ActiveIsolated Module143V154V5V---24A120 W3 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C89.4%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
DCM3623series
DCM3623T50M04A2M00
DC DC CONVERTER 3.3V 120.1W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $367.61160
Tray
Tray
ActiveIsolated Module116V50V3.3V---36.4A120.1 W2.25 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C89.2%Through Hole9-DIP Module1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.