DC DC Converters

Results: 8
Packaging
BulkTray
Voltage - Output 1
12V15V24V28V
Current - Output (Max)
13.4A15.7A25A31.3A
Features
OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C (With Derating)-55°C ~ 125°C-40°C ~ 100°C (With Derating)-40°C ~ 125°C (With Derating)-40°C ~ 125°C
Efficiency
92.2%92.9%93.2%93.9%
Size / Dimension
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM4623series
DCM4623TD2N26C8T00
DC DC CONVERTER 24V 375W
Vicor Corporation
334
In Stock
1 : $332.58000
Tray
Tray
ActiveIsolated Module1120V420V24V---15.7A375 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)92.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N31C8T00
DC DC CONVERTER 28V 375W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $327.97000
Tray
Tray
ActiveIsolated Module1120V420V28V---13.4A375 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)93.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N13C8T00
DC DC CONVERTER 12V 375W
Vicor Corporation
1
In Stock
1 : $336.71000
Tray
Tray
ActiveIsolated Module1120V420V12V---31.3A375 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)93.2%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N17C8T70
DC DC CONVERTER 15V 375W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $338.86000
Tray
Tray
ActiveIsolated Module1120V420V15V---25A375 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C92.2%Through Hole9-DIP Module1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)-
DCM4623series
DCM4623TD2N31C8M00
DC DC CONVERTER 28V 375W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $480.48200
Tray
Tray
ActiveIsolated Module1120V420V28V---13.4A-4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C (With Derating)93.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N13C8M00
DC DC CONVERTER 12V 375W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $485.79160
Bulk
Bulk
ActiveIsolated Module1120V420V12V---31.3A375 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C (With Derating)93.2%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N26C8M00
DC DC CONVERTER 24V 375W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $486.95320
Tray
Tray
ActiveIsolated Module1120V420V24V---15.7A-4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C (With Derating)92.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N17C8M70
DC DC CONVERTER 15V 375W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $487.36160
Bulk
Bulk
ActiveIsolated Module1120V420V15V---25A375 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C92.2%Through Hole9-DIP Module1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.