DC DC Converters

Results: 60
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
8-SMD(6Leads)GullWing15.2mm
PES1-S12-D5-M-TR
DC DC CONVERTER +/-5V 1W
CUI Inc.
379
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
10.8V
13.2V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S24-D5-M-TR
DC DC CONVERTER +/-5V 1W
CUI Inc.
352
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing15.2mm
PES1-S12-D24-M-TR
DC DC CONVERTER +/-24V 1W
CUI Inc.
279
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
10.8V
13.2V
24V
-24V
-
-
21mA, 21mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Surface Mount
8-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S24-D9-M-TR
DC DC CONVERTER +/-9V 1W
CUI Inc.
258
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
21.6V
26.4V
9V
-9V
-
-
56mA, 56mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing15.2mm
PES1-S5-D5-M-TR
DC DC CONVERTER +/-5V 1W
CUI Inc.
118
In Stock
1 : $6.12000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA, 100mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing15.2mm
PES1-S5-D24-M-TR
DC DC CONVERTER +/-24V 1W
CUI Inc.
183
In Stock
1 : $6.29000
Cut Tape (CT)
500 : $4.86416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
4.5V
5.5V
24V
-24V
-
-
21mA, 21mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Surface Mount
8-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S5-S24-M-TR
DC DC CONVERTER 24V 1W
CUI Inc.
460
In Stock
1 : $6.52000
Cut Tape (CT)
500 : $5.47596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
4.5V
5.5V
24V
-
-
-
42mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S12-S15-M-TR
DC DC CONVERTER 15V 1W
CUI Inc.
188
In Stock
1 : $6.66000
Cut Tape (CT)
500 : $5.30386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S5-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
0
In Stock
8,670
Marketplace
1 : $6.73000
Cut Tape (CT)
500 : $5.21766
Tape & Reel (TR)
500 : $10.43000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S12-S9-M-TR
DC DC CONVERTER 9V 1W
CUI Inc.
189
In Stock
1 : $7.28000
Cut Tape (CT)
500 : $5.47596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S12-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
157
In Stock
1 : $7.28000
Cut Tape (CT)
500 : $5.35688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S24-S5-M-TR
DC DC CONVERTER 5V 1W
CUI Inc.
145
In Stock
1 : $7.28000
Cut Tape (CT)
500 : $5.21766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S3-S5-M-TR
DC DC CONVERTER 5V 1W
CUI Inc.
226
In Stock
1 : $7.37000
Cut Tape (CT)
500 : $5.79740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S12-S5-M-TR
DC DC CONVERTER 5V 1W
CUI Inc.
219
In Stock
1 : $7.53000
Cut Tape (CT)
500 : $5.53178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S12-S3-M-TR
DC DC CONVERTER 3.3V 1W
CUI Inc.
502
In Stock
1 : $7.72000
Cut Tape (CT)
500 : $5.35688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
10.8V
13.2V
3.3V
-
-
-
303mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
-
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
PES1-S12-S3-M-TR
PES1-S24-S9-M-TR
DC DC CONVERTER 9V 1W
CUI Inc.
1,045
In Stock
1 : $8.04000
Cut Tape (CT)
500 : $5.74084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
1
21.6V
26.4V
9V
-
-
-
110mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S24-D15-M-TR
DC DC CONVERTER +/-15V 1W
CUI Inc.
38
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
33mA, 33mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S12-D9-M-TR
DC DC CONVERTER +/-9V 1W
CUI Inc.
0
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $4.55564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
56mA, 56mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
PES1-M SERIES 8-SMD
PES1-S12-S9-M
DC DC CONVERTER 9V 1W
CUI Inc.
0
In Stock
38 : $5.05000
Tube
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
9V
-
-
-
111mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S12-D15-M-TR
DC DC CONVERTER +/-15V 1W
CUI Inc.
20
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
33mA, 33mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S12-D12-M-TR
DC DC CONVERTER +/-12V 1W
CUI Inc.
3
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.63008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing15.2mm
PES1-S5-D15-M-TR
DC DC CONVERTER +/-15V 1W
CUI Inc.
0
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
33mA, 33mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
81%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S24-D12-M-TR
DC DC CONVERTER +/-12V 1W
CUI Inc.
0
In Stock
1 : $5.51000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing12.7mm
PES1-S5-D9-M-TR
DC DC CONVERTER +/-9V 1W
CUI Inc.
0
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
4.5V
5.5V
9V
-9V
-
-
56mA, 56mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 6 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
8-SMD(6Leads)GullWing15.2mm
PES1-S24-D24-M-TR
DC DC CONVERTER +/-24V 1W
CUI Inc.
0
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $4.41168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Isolated Module
2
21.6V
26.4V
24V
-24V
-
-
21mA, 21mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 60

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.