DC DC Converters

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.7V3.6V
Voltage - Output 1
1.2V1.5V1.8V3V3.3V
Efficiency
82%84%87%90%93%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
LXDC2UR Series
LXDC2UR12A-118
DC DC CONVERTER 1.2V 2W
Murata Electronics
659
In Stock
1 : $2.07000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.7V
5.5V
1.2V
-
-
600mA
2 W
ITE (Commercial)
UVLO
-40°C ~ 85°C
82%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
2,370
In Stock
1 : $2.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
3.6V
5.5V
3V
-
-
600mA
2 W
ITE (Commercial)
UVLO
-40°C ~ 85°C
93%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
LXDC2UR Series
LXDC2UR18A-120
DC DC CONVERTER 1.8V 2W
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.7V
5.5V
1.8V
-
-
600mA
2 W
ITE (Commercial)
UVLO
-40°C ~ 85°C
87%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
LXDC2UR Series
LXDC2UR33A-122
DC DC CONVERTER 3.3V 2W
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
3.6V
5.5V
3.3V
-
-
600mA
2 W
ITE (Commercial)
UVLO
-40°C ~ 85°C
90%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
LXDC2UR Series
LXDC2UR15A-119
DC DC CONVERTER 1.5V 2W
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.7V
5.5V
1.5V
-
-
600mA
2 W
ITE (Commercial)
UVLO
-40°C ~ 85°C
84%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.