DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $80.14000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock | 40 : $60.19100 Tray | Tariff may apply if shipping to the United States | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 400 : $66.80055 Tray | Tariff may apply if shipping to the United States | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : $69.63850 Tray | Tariff may apply if shipping to the United States | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 200 : $70.69470 Tray | Tariff may apply if shipping to the United States | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : $70.71600 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 93.5% | Through Hole | Half Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm) | Half Brick | - | |||
0 In Stock Check Lead Time | 320 : $73.34384 Tray | Tariff may apply if shipping to the United States | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 448 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 200 : $78.88975 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm) | - | Enable, Active Low |