DC DC Converters

Results: 3
Product Status
ActiveObsolete
Voltage - Input (Min)
18V38V
Voltage - Input (Max)
55V60V
Voltage - Output 1
26 ~ 55V48V
Current - Output (Max)
2.5A5.21A16.67A
Power (Watts)
138 W250 W800 W
Features
-Adjustable Output, Load Sharing, Remote Sense
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Efficiency
95%97.6%97.7%
Mounting Type
Surface MountThrough Hole
Package / Case
13-SMD Module20-SMD ModuleModule
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm)1.91" L x 1.09" W x 0.37" H (48.6mm x 27.7mm x 9.5mm)
Supplier Device Package
20-SMD-VI Brick
Approval Agency
CE, cTUVus, cURusCE, UKCA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
0
In Stock
Check Lead Time
25 : $68.70040
Bulk
Bulk
Active
Non-Isolated PoL Module
1
38V
55V
48V
-
-
-
5.21A
250 W
ITE (Commercial)
Adjustable Output, Load Sharing, Remote Sense
-40°C ~ 125°C
97.6%
Surface Mount
20-SMD Module
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
20-SMD
-
CE, cTUVus, cURus
-
2313 TC2_3 PRM3 38/48/60VIN 48
PRM2313S60E54H0T00
2313 TC2_3 PRM3 38/48/60VIN 48
Vicor Corporation
0
In Stock
Check Lead Time
1 : $131.91000
Bulk
Bulk
Active
Non-Isolated PoL Module
1
38V
60V
48V
-
-
-
16.67A
800 W
ITE (Commercial)
Adjustable Output, Load Sharing, Remote Sense
-40°C ~ 125°C
97.7%
Surface Mount
13-SMD Module
0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm)
-
-
CE, UKCA
-
DC DC CONVERTER 26-55V 138W
PR036A480T012FP
DC DC CONVERTER 26-55V 138W
Vicor Corporation
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
18V
60V
26 ~ 55V
-
-
-
2.5A
138 W
ITE (Commercial)
-
-40°C ~ 100°C
95%
Through Hole
Module
1.91" L x 1.09" W x 0.37" H (48.6mm x 27.7mm x 9.5mm)
VI Brick
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.