DC DC Converters

Results: 4
Voltage - Input (Min)
4.75V6.5V, 7V15V, 8V19V, 8V
Voltage - Input (Max)
36V36V, 21V36V, 24V36V, 31V
Voltage - Output 1
3.3V±5V12V or -12V15V, -15V
Current - Output (Max)
500mA or 150mA500mA or 300mA500mA
Power (Watts)
1.65 W2.5 W6 W7.5 W
Efficiency
86%90%94%95%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-500 Series
VXO7805-500
DC DC CONVERTER 5V OR -5V 2.5W
CUI Inc.
5,812
In Stock
1 : $2.51000
Tray
Tray
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V±5V---500mA or 300mA2.5 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-500 Series
VXO7803-500
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
4,254
In Stock
1 : $2.51000
Tray
Tray
ActiveLinear Regulator Replacement14.75V36V3.3V---500mA1.65 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)86%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-500 Series
VXO78015-500
DC DC CONVERTER 15V OR -15V 7.5W
CUI Inc.
444
In Stock
1 : $2.39000
Tray
Tray
ActiveLinear Regulator Replacement119V, 8V36V, 21V15V, -15V---500mA or 150mA7.5 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-500 Series
VXO78012-500
DC DC CONVERTER 12V OR -12V 6W
CUI Inc.
0
In Stock
Check Lead Time
1 : $2.39000
Tray
Tray
ActiveLinear Regulator Replacement115V, 8V36V, 24V12V or -12V---500mA or 150mA6 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.