Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-1000 Series
VXO7803-1000
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
1,933
In Stock
1 : $2.95000
Tray
Tray
ActiveLinear Regulator Replacement16V36V3.3V---1A3.3 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO7805-1000
DC DC CONVERTER 5V OR -5V 5W
CUI Inc.
0
In Stock
Check Lead Time
1 : $2.95000
Tray
Tray
ActiveLinear Regulator Replacement18V36V or 27V5V or -5V---1A or 500mA5 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO78015-1000
DC DC CONVERTER 15V OR -15V
CUI Inc.
292
In Stock
1 : $2.83000
Tray
Tray
ActiveLinear Regulator Replacement120V, 8V36V, 18V15V, -15V---1A or 300mA-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO78012-1000
DC DC CONVERTER 12V OR -12V 12W
CUI Inc.
2,937
In Stock
1 : $2.95000
Tray
Tray
ActiveLinear Regulator Replacement116V, 8V36V, 20V12V or -12V---1A or 300mA12 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.