DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : $81.59000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | - | -40°C ~ 85°C | 96% | Through Hole | 20-DIP Module | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |||
48 In Stock | 1 : $81.59000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | - | -40°C ~ 85°C | 96% | Through Hole | 20-DIP Module | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |||
0 In Stock 312 Factory Check Lead Time | 1 : $81.59000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-SMD Module | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) | |||
0 In Stock 2,700 Marketplace Check Lead Time | 100 : $68.90050 Tape & Reel (TR) 5 : $67.36000 Bulk | Tape & Reel (TR) Bulk | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-SMD Module | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) | |||
0 In Stock Check Lead Time | 100 : $68.90050 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-SMD Module | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) | |||
0 In Stock 1,766 Marketplace Check Lead Time | 5 : $67.36000 Bulk 12 : $80.29750 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 5.5V | - | - | 50A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-SMD Module | 2.04" L x 1.04" W x 0.37" H (51.8mm x 26.5mm x 9.4mm) |