DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : $13.37000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $12.17000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $13.37000 Cut Tape (CT) 400 : $11.13778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : $11.13778 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active High | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active High | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.8 ~ 5.5V | - | - | 6A | 33 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active High | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Through Hole | 6-SIP Module | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.8 ~ 3.6V | - | - | 6A | 21 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD Module | 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm) | Enable, Active High |