DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
987 In Stock | 1 : $19.33000 Cut Tape (CT) 250 : $16.06204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 16A | 58 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | Enable, Active Low | |||
414 In Stock | 1 : $19.40000 Cut Tape (CT) 250 : $16.11656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 5.5V | - | - | - | 16A | 88 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 5.5V | - | - | - | 16A | 88 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 10-SIP Module | 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 16A | 58 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-SIP Module | 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 5.5V | - | - | - | 16A | 88 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 16A | 58 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10V | 14V | 0.8 ~ 5.5V | - | - | - | 16A | 88 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 10-SIP Module | 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 16A | 58 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-SIP Module | 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 10V | 14V | 0.75 ~ 5.5V | - | - | - | 16A | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | 6-SMD Module | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | - |