DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,247 In Stock | 1 : $9.12000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.8% | Through Hole | 5-SIP Module | 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm) | - | Enable, Active High | - | |||
1,492 In Stock | 1 : $12.82000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 6A | 36 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.1% | Through Hole | 5-SIP Module | 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm) | - | Enable, Active High | - | |||
631 In Stock | 1 : $5.46000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 3V | 14V | 0.6 ~ 5.5V | - | - | - | 2A | 11 W | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | - | Through Hole | 5-SIP Module | 0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm) | - | Enable, Active High | - | |||
247 In Stock | 1 : $21.50000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 6V | - | - | - | 20A | 120 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-SIP Module | 1.45" L x 0.36" W x 0.61" H (36.8mm x 9.1mm x 15.5mm) | - | Enable, Active High | - | |||
1,572 In Stock | 1 : $15.55000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 10A | 60 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93.6% | Through Hole | 5-SIP Module | 0.41" L x 0.27" W x 0.65" H (10.4mm x 6.9mm x 16.5mm) | - | Enable, Active High | - | |||
566 In Stock | 1 : $34.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 13.8V | 0.6 ~ 5V | - | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | 0°C ~ 70°C | 93.7% | Through Hole | 15-SIP Module | 1.45" L x 0.42" W x 1.10" H (36.8mm x 10.7mm x 27.9mm) | - | Enable, Active High | - | |||
0 In Stock Check Lead Time | 1 : $9.12000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 10A | 60 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Through Hole | 5-SIP Module | 0.41" L x 0.33" W x 0.65" H (10.4mm x 8.4mm x 16.5mm) | - | Enable, Active High | - | |||
0 In Stock Check Lead Time | 45 : $39.42444 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 13.8V | 0.6 ~ 5V | - | - | - | 60A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | 0°C ~ 70°C | 93.5% | Through Hole | 10-SIP Module | 2.58" L x 0.46" W x 1.25" H (65.5mm x 11.6mm x 31.8mm) | - | Enable, Active High | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 6A | 36 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.1% | Through Hole | 5-SIP Module | 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm) | - | Enable, Active High | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.59 ~ 6V | - | - | - | 20A | 120 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-SIP Module | 1.45" L x 0.36" W x 0.61" H (36.8mm x 9.2mm x 15.5mm) | - | Enable, Active High | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 5V | 14V | 0.6 ~ 2V | - | - | - | 50A | 100 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | 0°C ~ 70°C | 87.1% | Through Hole | 10-SIP Module | 1.45" L x 0.79" W x 1.10" H (36.8mm x 20.1mm x 27.9mm) | - | Enable, Active High | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.59 ~ 6V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.8% | Through Hole | 5-SIP Module | 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.8mm x 16.5mm) | - | - | - |