DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : $9.24000 Cut Tape (CT) 250 : $8.11068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | |||
1,073 In Stock | 1 : $9.24000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | |||
162 In Stock | 1 : $9.24000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | |||
68 In Stock | 1 : $9.24000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | |||
48 In Stock | 1 : $9.24000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | |||
0 In Stock Check Lead Time | 1 : $9.24000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | |||
0 In Stock Check Lead Time | 250 : $8.11068 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) |