DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $13.58000 Tube | - | Tube | Active | Isolated Module | 1 | 19.2V | 28.8V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
8 In Stock | 1 : $13.58000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 996 mW | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
8 In Stock | 1 : $13.58000 Tube | - | Tube | Active | Isolated Module | 1 | 9.6V | 14.4V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
6 In Stock | 1 : $13.58000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 9.6V | 14.4V | 12V | - | - | - | 83mA | 996 mW | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $14.35000 Tube | - | Tube | Active | Isolated Module | 2 | 9.6V | 14.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 9-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
7 In Stock | 1 : $14.35000 Tube | - | Tube | Active | Isolated Module | 2 | 19.2V | 28.8V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 9-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $14.93000 Tube | - | Tube | Active | Isolated Module | 1 | 12V | 18V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : $14.93000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 12V | 18V | 12V | - | - | - | 83mA | 996 mW | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 19.2V | 28.8V | 15V | - | - | - | 67mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 19.2V | 28.8V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 9-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 2 | 12V | 18V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 9-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 | ||||
0 Marketplace | Active | - | Tube | Active | Isolated Module | 1 | 9.6V | 14.4V | 3.3V | - | - | - | 303mA | 1 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, CE, cURus | 60601-1; 62368-1 |