Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VCB48xxEBO-100WFR3
VCB4824EBO-100WFR3
DC DC CONVERTER, 100W, 24V, HEAT
Mornsun America, LLC
61
In Stock
1 : $45.95000
Tray
Tray
ActiveIsolated Module136V75V24V---4.17A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)92%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
VCB48xxEBO-100WFR3
VCB4812EBO-100WFR3
DC DC CONVERTER, 100W, 12V, HEAT
Mornsun America, LLC
24
In Stock
1 : $45.95000
Tray
Tray
ActiveIsolated Module136V75V12V---8.3A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)93%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
VCB48xxEBO-100WFR3
VCB4815EBO-100WFR3
DC DC CONVERTER, 100W, 15V, HEAT
Mornsun America, LLC
0
In Stock
36 : $43.24500
Tray
Tray
ActiveIsolated Module136V75V15V---6.67A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)93%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
VCB48xxEBO-100WFR3
VCB4805EBO-100WFR3
DC DC CONVERTER, 100W, 5V, HEAT
Mornsun America, LLC
0
In Stock
36 : $43.24500
Tray
Tray
ActiveIsolated Module136V75V5V---20A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)92%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
VCB48xxEBO-100WFR3
VCB4828EBO-100WFR3
DC DC CONVERTER, 100W, 28V, HEAT
Mornsun America, LLC
0
In Stock
36 : $43.24500
Tray
Tray
ActiveIsolated Module136V75V28V---3.57A100 W1.5 kVITE (Commercial)Adjustable Output, Heat Sink, Remote Sense-40°C ~ 100°C (With Derating)92%Through HoleEighth Brick2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)Eighth Brick--62368-1
Showing
1 - 5
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.