DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : $155.37000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 1.2kV | - | - | - | 600mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.59" L x 0.59" W x 0.71" H (15.0mm x 15.0mm x 18.0mm) | - | - | - | 62368-1 | |||
14 In Stock | 1 : $155.37000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 1.2V | - | - | - | 600mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.59" L x 0.59" W x 0.71" H (15.0mm x 15.0mm x 18.0mm) | - | - | - | 62368-1 |