Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88.5% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89.5% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
10 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 | |||
0 Marketplace | 10 : $77.94000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm) | - | - | CE | 60950-1; 62368-1 |