Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 417mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 417mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 1A, 1A | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 833mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 666mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 1A, 1A | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
10 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 666mA | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 87.5% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - | |||
0 Marketplace | 10 : $56.78000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-SIP Module | 0.87" L x 0.37" W x 0.48" H (22.0mm x 9.5mm x 12.2mm) | - | - | CE | - |