Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SW20F-24-5S
SW20F-48-12S
DC DC CONVERTER 12V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module118V75V12V---1.667A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-24-15S
DC DC CONVERTER 15V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module19V36V15V---1.333A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)88.5%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-48-5S
DC DC CONVERTER 5V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module118V75V5V---4A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-48-24S
DC DC CONVERTER 24V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module118V75V24V---833mA20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-24-12S
DC DC CONVERTER 12V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module19V36V12V---1.667A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-48-15S
DC DC CONVERTER 15V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module118V75V15V---1.333A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)88.5%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-24-5S
DC DC CONVERTER 5V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module19V36V5V---4A20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
SW20F-24-5S
SW20F-24-24S
DC DC CONVERTER 24V 20W
ARCH
10
Marketplace
10 : $76.13000
Box
Box
ActiveIsolated Module19V36V24V---833mA20 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module1.02" L x 1.02" W x 0.44" H (26.0mm x 26.0mm x 11.3mm)--UL60950-1; 62368-1
Showing
1 - 8
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.