DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 12V | - | - | 800mA | 9 W | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 15V | - | - | 600mA | 9 W | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 10.8V | 13.2V | 0.9 ~ 3.6V | - | - | 2A | 7 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 5V | - | - | 1.5A | 7 W | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 32V | 1.2V | - | - | 3A | 3 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 81% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 32V | 1.5V | - | - | 3A | 4 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 32V | 1.8V | - | - | 3A | 5 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 32V | 2.5V | - | - | 3A | 7 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.9V | 32V | 3.3V | - | - | 3A | 10 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 8V | 32V | 5V | - | - | 3A | 15 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 10V | 14V | 0.9 ~ 3.63V | - | - | 2A | 23 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 3.6V | 0.9 ~ 2.5V | - | - | 7A | 17 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.2V | - | - | 12A | 14 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.5V | - | - | 12A | 18 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.8V | - | - | 12A | 21 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 2.5V | - | - | 12A | 30 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 12A | 39 W | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - |