Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
V78E01-1000-SMT
V78E05-1000-SMT-TR
DC DC CONVERTER 5V 5W
CUI Inc.
4,105
In Stock
This product has a maximum purchase limit
1 : $4.93000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V36V5V---1A5 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)93%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E12-1000-SMT-TR
DC DC CONVERTER 12V 12W
CUI Inc.
490
In Stock
1 : $4.93000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module116V36V12V---1A12 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)95%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E01-1000-SMT-TR
DC DC CONVERTER 1.5V 1.5W
CUI Inc.
266
In Stock
1 : $4.88000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.75V32V1.5V---1A1.5 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)76%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E02-1000-SMT-TR
DC DC CONVERTER 2.5V 2.5W
CUI Inc.
231
In Stock
1 : $4.88000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.75V32V2.5V---1A2.5 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)86%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E06-1000-SMT-TR
DC DC CONVERTER 6.5V 6.5W
CUI Inc.
264
In Stock
1 : $4.93000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module110V36V6.5V---1A6.5 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)93%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E03-1000-SMT-TR
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
239
In Stock
1 : $4.93000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V3.3V---1A3.3 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)90%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
V78E01-1000-SMT
V78E09-1000-SMT-TR
DC DC CONVERTER 9V 9W
CUI Inc.
0
In Stock
260
Marketplace
Check Lead Time
1 : $4.88000
Cut Tape (CT)
300 : $4.22687
Tape & Reel (TR)
20 : $6.57000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNon-Isolated PoL Module113V36V9V---1A9 WITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)94%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)-
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.