DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 700mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 88% | Surface Mount | 8-SMD Module | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | USP-8B04 | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 700mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 88% | Surface Mount | 8-SMD Module | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | USP-8B04 | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 3.3V | - | - | - | 700mA | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 105°C | 88% | Surface Mount | 8-SMD Module | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | USP-8B04 | Enable, Active High |