DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629 In Stock | 1 : $8.86000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 18V | 5V | - | - | 1.5A | 7.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | |||
450 In Stock | 1 : $8.86000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 3.3V | - | - | 1.5A | 4.95 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | |||
260 In Stock | 1 : $8.95000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 18V | 5V | - | - | 1.5A | 7.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | |||
4 In Stock | 1 : $8.86000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 8V | 18V | 6.5V | - | - | 1.5A | 9.75 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 2.5V | - | - | 1.5A | 3.75 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 88% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | |||
0 In Stock 1,137 Marketplace | 8 : $9.23000 Bulk | Bulk Tube | Obsolete | Linear Regulator Replacement | 1 | 8V | 18V | 6.5V | - | - | 1.5A | 9.75 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 2.5V | - | - | 1.5A | 3.75 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 88% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | |||
0 In Stock 72 Marketplace | 6 : $16.18000 Bulk | Bulk Tube | Obsolete | Linear Regulator Replacement | 1 | 4.75V | 18V | 3.3V | - | - | 1.5A | 4.95 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - |