DC DC Converters

Results: 8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V6V14V17V
Voltage - Output 1
3.3V5V12V15V
Power (Watts)
1.65 W2.5 W6 W7.5 W
Efficiency
90%94%95%96%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
V78-500-SMT Series
V7815-500-SMT-TR
DC DC CONVERTER 15V 7.5W
CUI Inc.
0
In Stock
211
Marketplace
12 : $6.23000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Linear Regulator Replacement
1
17V
28V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
96%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78-500-SMT Series
V7815-500-SMT
DC DC CONVERTER 15V 7.5W
CUI Inc.
0
In Stock
33
Marketplace
12 : $6.26000
Bulk
Bulk
Tube
Obsolete
Linear Regulator Replacement
1
17V
28V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
96%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78XX-500-SMT
V7803-500-SMT-TR
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
0
In Stock
500 : $5.71200
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Linear Regulator Replacement
1
4.5V
28V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
90%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78XX-500-SMT
V7805-500-SMT-TR
DC DC CONVERTER 5V 2.5W
CUI Inc.
0
In Stock
1 : $7.21000
Cut Tape (CT)
500 : $5.76912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear Regulator Replacement
1
6V
28V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78-500-SMT Series
V7812-500-SMT-TR
DC DC CONVERTER 12V 6W
CUI Inc.
0
In Stock
1 : $7.21000
Cut Tape (CT)
500 : $5.76912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Linear Regulator Replacement
1
14V
28V
12V
-
-
-
500mA
6 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78XX-500-SMT
V7803-500-SMT
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
0
In Stock
Obsolete
Tube
Obsolete
Linear Regulator Replacement
1
4.5V
28V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
90%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78XX-500-SMT
V7805-500-SMT
DC DC CONVERTER 5V 2.5W
CUI Inc.
0
In Stock
Obsolete
Tube
Obsolete
Linear Regulator Replacement
1
6V
28V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
V78-500-SMT Series
V7812-500-SMT
DC DC CONVERTER 12V 6W
CUI Inc.
0
In Stock
Obsolete
Tube
Obsolete
Linear Regulator Replacement
1
14V
28V
12V
-
-
-
500mA
6 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.