DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MPM15-24S05W
MPM15-24S05
DC DC CONVERTER 5V 15W
P-DUKE Technology
8
In Stock
1 : $52.61000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
3A
15 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module, 5 Leads
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPM15-24S05W
MPM15-24S24
DC DC CONVERTER 24V 15W
P-DUKE Technology
10
In Stock
1 : $52.73000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
-
625mA
15 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module, 5 Leads
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPM15-24S05W
MPM15-12S12
DC DC CONVERTER 12V 15W
P-DUKE Technology
10
In Stock
1 : $52.73000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
1.25A
15 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
88.5%
Through Hole
6-DIP Module, 5 Leads
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPM15-24S05W
MPM15-24S12
DC DC CONVERTER 12V 15W
P-DUKE Technology
10
In Stock
1 : $52.73000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
1.25A
15 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module, 5 Leads
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPM15-24D05W
MPM15-12S05
DC DC CONVERTER 5V 15W
P-DUKE Technology
10
In Stock
1 : $56.21000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
3A
15 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.