DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $49.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
7 In Stock | 1 : $49.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.3A | 16 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
5 In Stock | 1 : $51.88000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
5 In Stock | 1 : $52.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
10 In Stock | 1 : $52.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
10 In Stock | 1 : $52.81000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
10 In Stock | 1 : $54.37000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
11 In Stock | 1 : $54.55000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 12V | - | - | - | 1.3A | 16 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
9 In Stock | 1 : $54.55000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 24V | - | - | - | 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
10 In Stock | 1 : $54.64000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
10 In Stock | 1 : $57.30000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 5V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | - | |||
0 In Stock | 1 : $58.74000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus | 62368-1 |