DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
LCD30-48S05W
DC DC CONVERTER 5V 30W
P-DUKE Technology
32
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 5V 30W
P-DUKE Technology
7
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 15V 30W
P-DUKE Technology
7
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 24V 30W
P-DUKE Technology
7
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 24V 30W
P-DUKE Technology
6
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C (With Derating)
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 12V 30W
P-DUKE Technology
3
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER 12V 30W
P-DUKE Technology
2
In Stock
1 : $73.44000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
LCD30-48S05W
DC DC CONVERTER +/-15V 30W
P-DUKE Technology
15
In Stock
1 : $80.61000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
CB, CE, cURus
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.