DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PDL06-24S05W
DC DC CONVERTER 12V 9W
P-DUKE Technology
10
In Stock
1 : $31.76000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
750mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
12-SIP Module, 10 Leads
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER 12V 9W
P-DUKE Technology
10
In Stock
1 : $31.76000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
750mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
88%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER 5V 8W
P-DUKE Technology
10
In Stock
1 : $31.76000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
1.6A
8 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
85%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER +/-15V 9W
P-DUKE Technology
10
In Stock
1 : $33.24000
Tube
-
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
-
300mA, 300mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER +/-12V 9W
P-DUKE Technology
11
In Stock
1 : $33.74000
Tube
-
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
375mA, 375mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER 12V 9W
P-DUKE Technology
10
In Stock
1 : $34.18000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
750mA
9 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 100°C (With Derating)
89%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER 5V 8W
P-DUKE Technology
0
In Stock
Check Lead Time
Active
-
Active
Isolated Module
1
18V
36V
5V
-
-
-
1.6A
8 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
85%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
PDL06-24S05W
DC DC CONVERTER +/-15V 9W
P-DUKE Technology
4
In Stock
1 : $33.74000
Tube
-
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
-
300mA, 300mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
87%
Through Hole
12-SIP Module, 10 Leads
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
-
-
CB, CE, cURus
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.