DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $11.97000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
10 In Stock | 1 : $11.97000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
10 In Stock | 1 : $11.97000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
9 In Stock | 1 : $11.97000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
7 In Stock | 1 : $11.97000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 24V | - | - | - | 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
35 In Stock | 1 : $12.85000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
22 In Stock | 1 : $12.85000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
10 In Stock | 1 : $12.85000 Tube | - | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
9 In Stock | 1 : $12.85000 Tube | - | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE | |||
6 In Stock | 1 : $12.85000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CE |